


PMEG4010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG4010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EXD-QX |
Description | PMEG4010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5.6 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 83pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4010EXDX | Nexperia USA Inc. | 40 | 1727-PMEG4010EXDXCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.43594 | kr.435.94 |
| 2.000 | kr.0.38709 | kr.774.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.33961 | kr.1,528.25 |
| 9.000 | kr.0.30592 | kr.2,753.28 |
| 13.500 | kr.0.28874 | kr.3,897.99 |
| 22.500 | kr.0.26941 | kr.6,061.72 |
| 31.500 | kr.0.25797 | kr.8,126.05 |
| 45.000 | kr.0.24684 | kr.11,107.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

