


| PMEG4005AEAZ | |
|---|---|
| DigiKey Part Number | 1727-8541-2-ND - Tape & Reel (TR) 1727-8541-1-ND - Cut Tape (CT) 1727-8541-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMEG4005AEAZ | 
| Description | DIODE SCHOTTKY 40V 500MA SOD323 | 
| Customer Reference | |
| Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 40 V | |
| Current - Average Rectified (Io) | 500mA | |
| Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
| Speed | No Recovery Time > 500mA (Io) | |
| Reverse Recovery Time (trr) | 0 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
| Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Operating Temperature - Junction | 150°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.2.22100 | kr.22.21 | 
| 50 | kr.1.60640 | kr.80.32 | 
| 100 | kr.1.40610 | kr.140.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.79066 | kr.2,371.98 | 
| 6.000 | kr.0.71707 | kr.4,302.42 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark