



PMEG3030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5324-2-ND - Tape & Reel (TR) 1727-5324-1-ND - Cut Tape (CT) 1727-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EP,115 |
Description | DIODE SCHOTTK 30V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 470pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.1.84490 | kr.184.49 |
| 500 | kr.1.39988 | kr.699.94 |
| 1.000 | kr.1.25640 | kr.1,256.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07385 | kr.3,221.55 |
| 6.000 | kr.0.98188 | kr.5,891.28 |
| 9.000 | kr.0.93501 | kr.8,415.09 |
| 15.000 | kr.0.88234 | kr.13,235.10 |
| 21.000 | kr.0.85115 | kr.17,874.15 |
| 30.000 | kr.0.82083 | kr.24,624.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |










