Similar
Similar
Similar
Similar

PMEG3005ELD,315 | |
|---|---|
DigiKey Part Number | 1727-5903-2-ND - Tape & Reel (TR) 1727-5903-1-ND - Cut Tape (CT) 1727-5903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ELD,315 |
Description | DIODE SCHOTT 30V 500MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 30pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DFN1006D-2 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS3005S02LRHE6327XTSA1 | Infineon Technologies | 18.921 | BAS3005S02LRHE6327XTSA1TR-ND | kr.0.95100 | Similar |
| NSR0530P2T5G | onsemi | 767.240 | NSR0530P2T5GOSCT-ND | kr.1.90000 | Similar |
| NSR05F30NXT5G | onsemi | 1.483 | NSR05F30NXT5GOSCT-ND | kr.3.42000 | Similar |
| RB550ASA-30FHT2RB | Rohm Semiconductor | 0 | 846-RB550ASA-30FHT2RBCT-ND | kr.3.80000 | Similar |










