Diode 30 V 500mA Surface Mount PG-TSLP-2-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS3005S02LRHE6327XTSA1

DigiKey Part Number
BAS3005S02LRHE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS3005S02LRHE6327XTSA1
Description
DIODE SCHOTT 30V 500MA PGTSLP217
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
EDA/CAD Models
BAS3005S02LRHE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
15pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-17
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18.921 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.64068kr.9,610.20
30.000kr.0.59344kr.17,803.20
45.000kr.0.56937kr.25,621.65
75.000kr.0.55378kr.41,533.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64068
Unit Price with VAT:kr.0.80085

Other Suppliers on DigiKey

18.921In Stock
Ships from Rochester Electronics, LLC