PMEG3005ELD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18.921
Unit Price: kr.0.95100
Datasheet

Similar


onsemi
In Stock: 767.240
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 1.418
Unit Price: kr.3.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.80000
Datasheet
Diode 30 V 500mA Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005ELD,315

DigiKey Part Number
1727-5903-2-ND - Tape & Reel (TR)
1727-5903-1-ND - Cut Tape (CT)
1727-5903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3005ELD,315
Description
DIODE SCHOTT 30V 500MA DFN1006D2
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Mfr
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DFN1006D-2
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS3005S02LRHE6327XTSA1Infineon Technologies18.921BAS3005S02LRHE6327XTSA1TR-NDkr.0.95100Similar
NSR0530P2T5Gonsemi767.240NSR0530P2T5GOSCT-NDkr.1.90000Similar
NSR05F30NXT5Gonsemi1.418NSR05F30NXT5GOSCT-NDkr.3.42000Similar
RB550ASA-30FHT2RBRohm Semiconductor0846-RB550ASA-30FHT2RBCT-NDkr.3.80000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes