


PMEG200G20ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG200G20ELRXTR-ND - Tape & Reel (TR) 1727-PMEG200G20ELRXCT-ND - Cut Tape (CT) 1727-PMEG200G20ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG200G20ELRX |
Description | DIODE SIGE 200V 2A SOD123W |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
EDA/CAD Models | PMEG200G20ELRX Models |
Category | Reverse Recovery Time (trr) 32 ns |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 58pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20020ERX | Nexperia USA Inc. | 67.335 | 1727-7417-1-ND | kr.3.04000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |





