
PNE20020ERX | |
|---|---|
DigiKey Part Number | 1727-7417-2-ND - Tape & Reel (TR) 1727-7417-1-ND - Cut Tape (CT) 1727-7417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020ERX |
Description | DIODE STANDARD 200V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.87700 | kr.18.77 |
| 100 | kr.1.18620 | kr.118.62 |
| 500 | kr.0.88658 | kr.443.29 |
| 1.000 | kr.0.78971 | kr.789.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66642 | kr.1,999.26 |
| 6.000 | kr.0.60422 | kr.3,625.32 |
| 9.000 | kr.0.57251 | kr.5,152.59 |
| 15.000 | kr.0.53687 | kr.8,053.05 |
| 21.000 | kr.0.51576 | kr.10,830.96 |
| 30.000 | kr.0.49524 | kr.14,857.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |









