
PMBT4401-QR | |
---|---|
DigiKey Part Number | 1727-PMBT4401-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT4401-QR |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.11439 | kr.343.17 |
6.000 | kr.0.10952 | kr.657.12 |
Unit Price without VAT: | kr.0.11439 |
---|---|
Unit Price with VAT: | kr.0.14299 |