Similar

PMBT4401-QVL | |
|---|---|
DigiKey Part Number | 1727-PMBT4401-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT4401-QVL |
Description | TRANS NPN 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A RFG | Taiwan Semiconductor Corporation | 12.662 | MMBT2222ARFGCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08439 | kr.843.90 |
| 20.000 | kr.0.08164 | kr.1,632.80 |
| 30.000 | kr.0.08026 | kr.2,407.80 |
| 50.000 | kr.0.07873 | kr.3,936.50 |
| 70.000 | kr.0.07784 | kr.5,448.80 |
| 100.000 | kr.0.07698 | kr.7,698.00 |
| 250.000 | kr.0.07513 | kr.18,782.50 |
| 500.000 | kr.0.07402 | kr.37,010.00 |
| Unit Price without VAT: | kr.0.08439 |
|---|---|
| Unit Price with VAT: | kr.0.10549 |


