PMBT3946YPN-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.519
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.962
Unit Price: kr.1.46000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3946YPN-QH

DigiKey Part Number
1727-PMBT3946YPN-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBT3946YPN-QH
Description
TRANS NPN/PNP 40V 200MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
350mW
Part Status
Active
Frequency - Transition
300MHz, 250MHz
Transistor Type
1 NPN, 1 PNP
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBT3946YPN,115Nexperia USA Inc.4.5191727-5180-1-NDkr.1.33000Parametric Equivalent
PMBT3946YPN,125Nexperia USA Inc.01727-2159-1-NDkr.1.33000Parametric Equivalent
PMBT3946YPN-QXNexperia USA Inc.2.9621727-PMBT3946YPN-QXCT-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27835kr.835.05
6.000kr.0.24894kr.1,493.64
9.000kr.0.23393kr.2,105.37
15.000kr.0.21706kr.3,255.90
21.000kr.0.20705kr.4,348.05
30.000kr.0.19733kr.5,919.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.27835
Unit Price with VAT:kr.0.34794