Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3946YPN-QX

DigiKey Part Number
1727-PMBT3946YPN-QXTR-ND - Tape & Reel (TR)
1727-PMBT3946YPN-QXCT-ND - Cut Tape (CT)
1727-PMBT3946YPN-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3946YPN-QX
Description
TRANS NPN/PNP 40V 200MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350mW
Part Status
Active
Frequency - Transition
300MHz, 250MHz
Transistor Type
1 NPN, 1 PNP
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBT3946YPN,115Nexperia USA Inc.4.5191727-5180-1-NDkr.1.33000Parametric Equivalent
In-Stock: 2.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.89400kr.8.94
100kr.0.55410kr.55.41
500kr.0.40512kr.202.56
1.000kr.0.35675kr.356.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29504kr.885.12
6.000kr.0.26387kr.1,583.22
9.000kr.0.24797kr.2,231.73
15.000kr.0.23008kr.3,451.20
21.000kr.0.21948kr.4,609.08
30.000kr.0.20917kr.6,275.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500