PESD5Z5.0,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.192
Unit Price: kr.1.92000
Datasheet

Similar


Comchip Technology
In Stock: 137.150
Unit Price: kr.0.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 593.781
Unit Price: kr.1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 97.081
Unit Price: kr.1.09000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5.584
Unit Price: kr.1.34000
Datasheet

Similar


Diotec Semiconductor
In Stock: 430
Unit Price: kr.1.98000
Datasheet

Similar


onsemi
In Stock: 480.813
Unit Price: kr.0.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 96.496
Unit Price: kr.2.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.15000
Datasheet

Similar


Semtech Corporation
In Stock: 46.401
Unit Price: kr.6.08000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.30253
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z5.0,115

DigiKey Part Number
1727-5165-2-ND - Tape & Reel (TR)
1727-5165-1-ND - Cut Tape (CT)
1727-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z5.0,115
Description
TVS DIODE 5VWM 18VC SOD523
Customer Reference
Detailed Description
18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
89pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.19000kr.11.90
50kr.0.85120kr.42.56
100kr.0.73920kr.73.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39671kr.1,190.13
6.000kr.0.35553kr.2,133.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000