Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0L1UB,115 | |
|---|---|
DigiKey Part Number | 1727-4192-2-ND - Tape & Reel (TR) 1727-4192-1-ND - Cut Tape (CT) 1727-4192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UB,115 |
Description | TVS DIODE 5VWM 12VC SOD523 |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 42W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ1003-01LTG | Littelfuse Inc. | 30.294 | AQ1003-01LTGCT-ND | kr.4.06000 | Similar |
| CPDH5V0U | Comchip Technology | 120.197 | 641-1469-1-ND | kr.2.41000 | Similar |
| EDZCVT2R6.8B | Rohm Semiconductor | 7.558 | 846-EDZCVT2R6.8BCT-ND | kr.1.78000 | Similar |
| ESD5Z5.0T1G | onsemi | 289.386 | ESD5Z5.0T1GOSCT-ND | kr.1.33000 | Similar |
| ESD9X5.0ST5G | onsemi | 78.315 | ESD9X5.0ST5GOSCT-ND | kr.1.08000 | Similar |










