14V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ1003-01LTG

DigiKey Part Number
AQ1003-01LTGTR-ND - Tape & Reel (TR)
AQ1003-01LTGCT-ND - Cut Tape (CT)
AQ1003-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ1003-01LTG
Description
TVS DIODE 5VWM 14VC SOD523
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
AQ1003-01LTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
30pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
100kr.1.59890kr.159.89
500kr.1.20738kr.603.69
1.000kr.1.08091kr.1,080.91
2.000kr.0.97437kr.1,948.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71576kr.3,578.80
10.000kr.0.65626kr.6,562.60
15.000kr.0.62594kr.9,389.10
25.000kr.0.61181kr.15,295.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500