PESD5V0L1UB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 35.294
Unit Price: kr.4.06000
Datasheet

Similar


Comchip Technology
In Stock: 120.197
Unit Price: kr.2.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.558
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 2.651
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 78.849
Unit Price: kr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 21.714
Unit Price: kr.1.46000
Datasheet

Similar


Semtech Corporation
In Stock: 52.666
Unit Price: kr.6.91000
Datasheet
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L1UB,115

DigiKey Part Number
1727-4192-2-ND - Tape & Reel (TR)
1727-4192-1-ND - Cut Tape (CT)
1727-4192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1UB,115
Description
TVS DIODE 5VWM 12VC SOD523
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
42W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
25pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ1003-01LTGLittelfuse Inc.35.294AQ1003-01LTGCT-NDkr.4.06000Similar
CPDH5V0UComchip Technology120.197641-1469-1-NDkr.2.41000Similar
EDZCVT2R6.8BRohm Semiconductor7.558846-EDZCVT2R6.8BCT-NDkr.1.78000Similar
ESD5Z5.0T1Gonsemi2.651ESD5Z5.0T1GOSCT-NDkr.1.33000Similar
ESD9X5.0ST5Gonsemi78.849ESD9X5.0ST5GOSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes