MFR Recommended
Direct
Similar

PMBD353,235 | |
|---|---|
DigiKey Part Number | 1727-1227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBD353,235 |
Description | RF DIODE SCHOTTKY 4V TO-236AB |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 30 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBD353,235 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Nexperia USA Inc. | Operating Temperature 100°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Diode Type Schottky - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package TO-236AB |
Current - Max 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBD353,215 | Nexperia USA Inc. | 2.411 | 1727-5818-1-ND | kr.3.11000 | MFR Recommended |
| MMBD353LT1G | onsemi | 7.208 | MMBD353LT1GOSCT-ND | kr.0.63000 | Direct |
| BAT1704E6327HTSA1 | Infineon Technologies | 53.865 | BAT1704E6327HTSA1CT-ND | kr.1.33000 | Similar |




