
PMBD353,215 | |
|---|---|
DigiKey Part Number | 1727-5818-2-ND - Tape & Reel (TR) 1727-5818-1-ND - Cut Tape (CT) 1727-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD353,215 |
Description | RF DIODE SCHOTTKY 4V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 30 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBD353,215 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Nexperia USA Inc. | Operating Temperature 100°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Diode Type Schottky - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package TO-236AB |
Current - Max 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD353LT1G | onsemi | 7.208 | MMBD353LT1GOSCT-ND | kr.0.63000 | Direct |
| BAT1704E6327HTSA1 | Infineon Technologies | 53.865 | BAT1704E6327HTSA1CT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20840 | kr.120.84 |
| 500 | kr.0.90370 | kr.451.85 |
| 1.000 | kr.0.80518 | kr.805.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67982 | kr.2,039.46 |
| 6.000 | kr.0.61659 | kr.3,699.54 |
| 9.000 | kr.0.58435 | kr.5,259.15 |
| 15.000 | kr.0.54812 | kr.8,221.80 |
| 21.000 | kr.0.52665 | kr.11,059.65 |
| 30.000 | kr.0.50579 | kr.15,173.70 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

