PESD8V0S1ULDYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3T1BLDYL

DigiKey Part Number
PESD3V3T1BLDYL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3V3T1BLDYL
Description
TVS DIODE 3.3VWM 11VC DFN1006D-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.7V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000$0.08673$867.30
20.000$0.07941$1,588.20
Manufacturers Standard Package
Unit Price without VAT:$0.08673
Unit Price with VAT:$0.10841