
PESD18VF1BLZ | |
|---|---|
DigiKey Part Number | 1727-PESD18VF1BLZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BLZ |
Description | TVS DIODE 18VWM 17VC DFN10062 |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45567 | kr.4,556.70 |
| 20.000 | kr.0.41578 | kr.8,315.60 |
| Unit Price without VAT: | kr.0.45567 |
|---|---|
| Unit Price with VAT: | kr.0.56959 |



