BCP54-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12.659
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.75042

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.75042
Datasheet

Direct


onsemi
In Stock: 5.048
Unit Price: kr.4.93000
Datasheet

Similar


onsemi
In Stock: 3.150
Unit Price: kr.5.38000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54-QX

DigiKey Part Number
1727-BCP54-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP54-QX
Description
TRANS NPN 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
650 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.92685kr.926.85
2.000kr.0.83111kr.1,662.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.92685
Unit Price with VAT:kr.1.15856