TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VL2BT-QR

DigiKey Part Number
1727-PESD15VL2BT-QRTR-ND - Tape & Reel (TR)
1727-PESD15VL2BT-QRCT-ND - Cut Tape (CT)
1727-PESD15VL2BT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VL2BT-QR
Description
TVS DIODE 15VWM 44VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
44V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.07700kr.20.77
100kr.1.32100kr.132.10
500kr.0.99278kr.496.39
1.000kr.0.88675kr.886.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75188kr.2,255.64
6.000kr.0.68388kr.4,103.28
9.000kr.0.64923kr.5,843.07
15.000kr.0.61027kr.9,154.05
21.000kr.0.58720kr.12,331.20
30.000kr.0.56477kr.16,943.10
75.000kr.0.52245kr.39,183.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750