25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSOT12C

DigiKey Part Number
4878-PSOT12CCT-ND - Cut Tape (CT)
4878-PSOT12CDKR-ND - Digi-Reel®
4878-PSOT12CTR-ND
Manufacturer
Manufacturer Product Number
PSOT12C
Description
TVS DIODE 12VWM 25.9VC SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
PSOT12C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21A (8/20µs)
Mfr
Power - Peak Pulse
500W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
90pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
25.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.51400kr.5.14
25kr.0.44880kr.11.22
100kr.0.37910kr.37.91
250kr.0.34564kr.86.41
500kr.0.32524kr.162.62
1.000kr.0.30844kr.308.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.42928kr.1,287.84
6.000kr.0.38625kr.2,317.50
9.000kr.0.36430kr.3,278.70
15.000kr.0.33963kr.5,094.45
21.000kr.0.32500kr.6,825.00
30.000kr.0.31078kr.9,323.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000