
PEMZ7,115 | |
|---|---|
DigiKey Part Number | 1727-2670-2-ND - Tape & Reel (TR) 1727-2670-1-ND - Cut Tape (CT) 1727-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMZ7,115 |
Description | TRANS NPN/PNP 12V 500MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz, 280MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMZ7,315 | Nexperia USA Inc. | 4.770 | 1727-PEMZ7,315CT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12540 | kr.112.54 |
| 500 | kr.0.84030 | kr.420.15 |
| 1.000 | kr.0.74812 | kr.748.12 |
| 2.000 | kr.0.67033 | kr.1,340.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60485 | kr.2,419.40 |
| 8.000 | kr.0.54971 | kr.4,397.68 |
| 12.000 | kr.0.52161 | kr.6,259.32 |
| 20.000 | kr.0.49002 | kr.9,800.40 |
| 28.000 | kr.0.47130 | kr.13,196.40 |
| 40.000 | kr.0.45312 | kr.18,124.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



