Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMZ7,315

DigiKey Part Number
1727-PEMZ7,315TR-ND - Tape & Reel (TR)
1727-PEMZ7,315CT-ND - Cut Tape (CT)
1727-PEMZ7,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMZ7,315
Description
TRANS NPN/PNP 12V 500MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
420MHz, 280MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
12V
Supplier Device Package
SOT-666
Vce Saturation (Max) @ Ib, Ic
220mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZ7T2RRohm Semiconductor15.310EMZ7T2RCT-NDkr.5.64000Similar
In-Stock: 4.770
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95900kr.19.59
100kr.1.23880kr.123.88
500kr.0.92792kr.463.96
1.000kr.0.82731kr.827.31
2.000kr.0.74261kr.1,485.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.54971kr.4,397.68
16.000kr.0.50332kr.8,053.12
24.000kr.0.47968kr.11,512.32
40.000kr.0.45312kr.18,124.80
56.000kr.0.43739kr.24,493.84
80.000kr.0.42210kr.33,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250