


PDZ24BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ24BZTR-ND - Tape & Reel (TR) 1727-PDZ24BZCT-ND - Cut Tape (CT) 1727-PDZ24BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ24BZ |
Description | DIODE ZENER 24V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.60800 | kr.30.40 |
| 100 | kr.0.52740 | kr.52.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27695 | kr.830.85 |
| 6.000 | kr.0.24673 | kr.1,480.38 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



