


BZT52C27S | |
|---|---|
DigiKey Part Number | 4786-BZT52C27STR-ND - Tape & Reel (TR) 4786-BZT52C27SCT-ND - Cut Tape (CT) 4786-BZT52C27SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27S |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±7.04% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.49900 | kr.4.99 |
| 100 | kr.0.30850 | kr.30.85 |
| 500 | kr.0.22246 | kr.111.23 |
| 1.000 | kr.0.19456 | kr.194.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15889 | kr.476.67 |
| 6.000 | kr.0.14083 | kr.844.98 |
| 9.000 | kr.0.13161 | kr.1,184.49 |
| 15.000 | kr.0.12122 | kr.1,818.30 |
| 21.000 | kr.0.11506 | kr.2,416.26 |
| 30.000 | kr.0.10906 | kr.3,271.80 |
| 75.000 | kr.0.09589 | kr.7,191.75 |
| 150.000 | kr.0.08775 | kr.13,162.50 |
| 300.000 | kr.0.08090 | kr.24,270.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |





