PDZ24B-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.387
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17578
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18226
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.890
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29.700
Unit Price: kr.1.41000
Datasheet

Direct


onsemi
In Stock: 5.505
Unit Price: kr.0.64000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ24B-QF

DigiKey Part Number
1727-PDZ24B-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ24B-QF
Description
DIODE ZENER 24V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21450kr.2,145.00
20.000kr.0.19315kr.3,863.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.21450
Unit Price with VAT:kr.0.26813