PDZ12B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 41.879
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.996
Unit Price: kr.0.63000
Datasheet

Similar


Panjit International Inc.
In Stock: 73
Unit Price: kr.0.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.734
Unit Price: kr.1.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.651
Unit Price: kr.2.22000
Datasheet
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ12B,115

DigiKey Part Number
1727-5144-2-ND - Tape & Reel (TR)
1727-5144-1-ND - Cut Tape (CT)
1727-5144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ12B,115
Description
DIODE ZENER 12V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ12B,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z12VST1Gonsemi41.879MM3Z12VST1GOSCT-NDkr.1.08000Direct
SZMM3Z12VST1Gonsemi0SZMM3Z12VST1GOSCT-NDkr.2.22000Direct
BZT52C12S-7-FDiodes Incorporated0BZT52C12S-FDICT-NDkr.1.39000Similar
MM3Z12BDiotec Semiconductor2.9964878-MM3Z12BCT-NDkr.0.63000Similar
PDZ12B_R1_00001Panjit International Inc.733757-PDZ12B_R1_00001CT-NDkr.0.89000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes