
UFZVTE-1712B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1712BTR-ND - Tape & Reel (TR) 846-UFZVTE-1712BCT-ND - Cut Tape (CT) 846-UFZVTE-1712BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1712B |
Description | DIODE ZENER 12V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2.71% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.71% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.00500 | kr.10.05 |
| 100 | kr.0.42340 | kr.42.34 |
| 500 | kr.0.41712 | kr.208.56 |
| 1.000 | kr.0.41080 | kr.410.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41080 | kr.1,232.40 |
| 6.000 | kr.0.40258 | kr.2,415.48 |
| 9.000 | kr.0.31240 | kr.2,811.60 |
| 15.000 | kr.0.28157 | kr.4,223.55 |
| 21.000 | kr.0.26252 | kr.5,512.92 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

