Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA143ZU,115

DigiKey Part Number
1727-1699-2-ND - Tape & Reel (TR)
1727-1699-1-ND - Cut Tape (CT)
1727-1699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA143ZU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTA143ZU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Part Status
Active
Current - Collector Cutoff (Max)
100nA (ICBO)
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5133T1Gonsemi3.000488-MUN5133T1GCT-NDkr.1.08000Direct
DDTA143TCA-7-FDiodes Incorporated1.928DDTA143TCA-FDICT-NDkr.1.52000Similar
DTA143ZU3T106Rohm Semiconductor4.324DTA143ZU3T106CT-NDkr.1.27000Similar
MUN5132T1Gonsemi2.505MUN5132T1GOSCT-NDkr.1.08000Similar
NSVMUN5132T1Gonsemi2.648NSVMUN5132T1GOSCT-NDkr.1.27000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55800kr.5.58
100kr.0.34430kr.34.43
500kr.0.24878kr.124.39
1.000kr.0.21772kr.217.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17803kr.534.09
6.000kr.0.15794kr.947.64
9.000kr.0.14768kr.1,329.12
15.000kr.0.13613kr.2,041.95
21.000kr.0.12929kr.2,715.09
30.000kr.0.12263kr.3,678.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250