
NSVMUN5132T1G | |
|---|---|
DigiKey Part Number | NSVMUN5132T1GOSTR-ND - Tape & Reel (TR) NSVMUN5132T1GOSCT-ND - Cut Tape (CT) NSVMUN5132T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5132T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5132T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 202 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA043XUBTL | Rohm Semiconductor | 3.000 | 846-DTA043XUBTLCT-ND | kr.1.65000 | Similar |
| PDTA143EU,115 | Nexperia USA Inc. | 70 | 1727-1696-1-ND | kr.0.89000 | Similar |
| PDTA143ZU,115 | Nexperia USA Inc. | 31 | 1727-1699-1-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48630 | kr.48.63 |
| 500 | kr.0.35440 | kr.177.20 |
| 1.000 | kr.0.31148 | kr.311.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24227 | kr.726.81 |
| 6.000 | kr.0.21618 | kr.1,297.08 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

