PBSS5540Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 318
Unit Price: kr.6.15000
Datasheet

Similar


Infineon Technologies
In Stock: 19.000
Unit Price: kr.1.33140
Datasheet

Similar


Diodes Incorporated
In Stock: 2.030
Unit Price: kr.2.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 82.030
Unit Price: kr.10.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.226
Unit Price: kr.8.43000
Datasheet

Similar


onsemi
In Stock: 14.225
Unit Price: kr.7.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.013
Unit Price: kr.9.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.000
Unit Price: kr.8.43000
Datasheet

Similar


onsemi
In Stock: 2.979
Unit Price: kr.5.33000
Datasheet

Similar


onsemi
In Stock: 13.731
Unit Price: kr.5.33000
Datasheet

Similar


onsemi
In Stock: 1.909
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 3.954
Unit Price: kr.5.26000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5540Z,115

DigiKey Part Number
1727-3915-2-ND - Tape & Reel (TR)
1727-3915-1-ND - Cut Tape (CT)
1727-3915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5540Z,115
Description
TRANS PNP 40V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 120MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS5540Z,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
160mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2STN2540STMicroelectronics318497-5901-1-NDkr.6.15000Direct
BCP5116H6327XTSA1Infineon Technologies19.000BCP5116H6327XTSA1-NDkr.1.33140Similar
BCP51TADiodes Incorporated2.030BCP51CT-NDkr.2.92000Similar
FZT1151ATADiodes Incorporated82.030FZT1151ACT-NDkr.10.52000Similar
FZT591ATADiodes Incorporated5.22631-FZT591ATACT-NDkr.8.43000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes