PBSS3540M,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 223
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: kr.2.98000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 500 mA 300MHz 430 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS3540M,315

DigiKey Part Number
1727-5742-2-ND - Tape & Reel (TR)
1727-5742-1-ND - Cut Tape (CT)
1727-5742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS3540M,315
Description
TRANS PNP 40V 0.5A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 500 mA 300MHz 430 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PBSS3540M,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
430 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 500mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP-7BDiodes Incorporated0BC857BLP-7BDICT-NDkr.2.60000Similar
BC857BLP4-7Diodes Incorporated223BC857BLP4DICT-NDkr.3.42000Similar
DSS3540M-7BDiodes Incorporated0DSS3540M-7BDICT-NDkr.3.04000Similar
MMBT3906LP-7Diodes Incorporated15MMBT3906LP-7DICT-NDkr.2.98000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes