Similar
Similar
Similar
Similar

DSS3540M-7B | |
|---|---|
DigiKey Part Number | DSS3540M-7BDITR-ND - Tape & Reel (TR) DSS3540M-7BDICT-ND - Cut Tape (CT) DSS3540M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3540M-7B |
Description | TRANS PNP 40V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-UFDFN |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package X1-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS3540M,315 | Nexperia USA Inc. | 0 | 1727-5742-1-ND | kr.0.00000 | Similar |
| PBSS3540MB,315 | Nexperia USA Inc. | 0 | 1727-1299-1-ND | kr.0.00000 | Similar |
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | kr.5.64000 | Similar |
| PMBT3906M,315 | Nexperia USA Inc. | 0 | 1727-2157-1-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88300 | kr.18.83 |
| 100 | kr.1.19260 | kr.119.26 |
| 500 | kr.0.89204 | kr.446.02 |
| 1.000 | kr.0.79491 | kr.794.91 |
| 2.000 | kr.0.71303 | kr.1,426.06 |
| 5.000 | kr.0.62427 | kr.3,121.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56935 | kr.5,693.50 |
| 20.000 | kr.0.52314 | kr.10,462.80 |
| 30.000 | kr.0.49960 | kr.14,988.00 |
| 50.000 | kr.0.47316 | kr.23,658.00 |
| 70.000 | kr.0.45750 | kr.32,025.00 |
| 100.000 | kr.0.44228 | kr.44,228.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |





