Similar

PBSS2515M,315 | |
|---|---|
DigiKey Part Number | 1727-5716-2-ND - Tape & Reel (TR) 1727-5716-1-ND - Cut Tape (CT) 1727-5716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS2515M,315 |
Description | TRANS NPN 15V 0.5A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mA 420MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS2515M,315 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 430 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS2515M-7B | Diodes Incorporated | 0 | DSS2515M-7BDICT-ND | kr.3.42000 | Similar |


