DSS2515M-7B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.22000
Datasheet
Bipolar (BJT) Transistor NPN 15 V 500 mA 250MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS2515M-7B

DigiKey Part Number
DSS2515M-7BDITR-ND - Tape & Reel (TR)
DSS2515M-7BDICT-ND - Cut Tape (CT)
DSS2515M-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS2515M-7B
Description
TRANS NPN 15V 0.5A X1-DFN1006-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 500 mA 250MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.03000kr.3.03
10kr.1.87700kr.18.77
100kr.1.18940kr.118.94
500kr.0.89048kr.445.24
1.000kr.0.79406kr.794.06
2.000kr.0.71273kr.1,425.46
5.000kr.0.62458kr.3,122.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57005kr.5,700.50
20.000kr.0.52418kr.10,483.60
30.000kr.0.50081kr.15,024.30
50.000kr.0.47455kr.23,727.50
70.000kr.0.45900kr.32,130.00
100.000kr.0.45392kr.45,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.03000
Unit Price with VAT:kr.3.78750