Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRN123ET,215

DigiKey Part Number
1727-5711-2-ND - Tape & Reel (TR)
1727-5711-1-ND - Cut Tape (CT)
1727-5711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBRN123ET,215
Description
TRANS PREBIAS NPN 40V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBRN123ET,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
2.2 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
280 @ 300mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
1.15V @ 8mA, 800mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
TO-236AB
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTD123EC-7-FDiodes Incorporated3.21431-DDTD123EC-7-FCT-NDkr.86.09000Similar
DDTD123TC-7-FDiodes Incorporated44.649DDTD123TC-7-FDICT-NDkr.92.24000Similar
DDTD123YC-7-FDiodes Incorporated1DDTD123YC-7-FDICT-NDkr.101.46000Similar
DTC114EKAT146Rohm Semiconductor112.531DTC114EKAT146CT-NDkr.70.71000Similar
DTC115EKAT146Rohm Semiconductor3.460DTC115EKAT146CT-NDkr.73.79000Similar
In-Stock: 1.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.17300kr.11.73
100kr.0.73100kr.73.10
500kr.0.53852kr.269.26
1.000kr.0.47613kr.476.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39665kr.1,189.95
6.000kr.0.35652kr.2,139.12
9.000kr.0.33605kr.3,024.45
15.000kr.0.31303kr.4,695.45
21.000kr.0.29939kr.6,287.19
30.000kr.0.28613kr.8,583.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500