Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTD123EC-7-F

DigiKey Part Number
31-DDTD123EC-7-FTR-ND - Tape & Reel (TR)
31-DDTD123EC-7-FCT-ND - Cut Tape (CT)
31-DDTD123EC-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTD123EC-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
39 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTD113EKT146Rohm Semiconductor3.859DTD113EKT146CT-NDkr.3.61000Similar
DTD114EKT146Rohm Semiconductor78.641DTD114EKT146CT-NDkr.3.93000Similar
In-Stock: 3.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.09000kr.10.90
100kr.0.67960kr.67.96
500kr.0.49972kr.249.86
1.000kr.0.44139kr.441.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36700kr.1,101.00
6.000kr.0.32945kr.1,976.70
9.000kr.0.31028kr.2,792.52
15.000kr.0.28872kr.4,330.80
21.000kr.0.27595kr.5,794.95
30.000kr.0.26353kr.7,905.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500