
PBRN123ET,215 | |
|---|---|
DigiKey Part Number | 1727-5711-2-ND - Tape & Reel (TR) 1727-5711-1-ND - Cut Tape (CT) 1727-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRN123ET,215 |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBRN123ET,215 Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 300mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 1.15V @ 8mA, 800mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTD123EC-7-F | Diodes Incorporated | 3.214 | 31-DDTD123EC-7-FCT-ND | kr.1.78000 | Similar |
| DDTD123TC-7-F | Diodes Incorporated | 44.649 | DDTD123TC-7-FDICT-ND | kr.1.90000 | Similar |
| DDTD123YC-7-F | Diodes Incorporated | 1 | DDTD123YC-7-FDICT-ND | kr.2.09000 | Similar |
| DTC114EKAT146 | Rohm Semiconductor | 112.531 | DTC114EKAT146CT-ND | kr.1.46000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3.460 | DTC115EKAT146CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.73100 | kr.73.10 |
| 500 | kr.0.53852 | kr.269.26 |
| 1.000 | kr.0.47613 | kr.476.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39665 | kr.1,189.95 |
| 6.000 | kr.0.35652 | kr.2,139.12 |
| 9.000 | kr.0.33605 | kr.3,024.45 |
| 15.000 | kr.0.31303 | kr.4,695.45 |
| 21.000 | kr.0.29939 | kr.6,287.19 |
| 30.000 | kr.0.28613 | kr.8,583.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

