Similar

PBHV9040TVL | |
|---|---|
DigiKey Part Number | 1727-PBHV9040TVLTR-ND - Tape & Reel (TR) 1727-PBHV9040TVLCT-ND - Cut Tape (CT) 1727-PBHV9040TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9040TVL |
Description | TRANS PNP 400V 0.25A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9040TVL Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 250 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 20mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSA884CX RFG | Taiwan Semiconductor Corporation | 11.926 | 1801-TSA884CXRFGCT-ND | kr.4.82000 | Similar |


