Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA884CX RFG

DigiKey Part Number
1801-TSA884CXRFGTR-ND - Tape & Reel (TR)
1801-TSA884CXRFGCT-ND - Cut Tape (CT)
1801-TSA884CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSA884CX RFG
Description
TRANS PNP 500V 0.15A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSA884CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.86800kr.28.68
100kr.1.84480kr.184.48
500kr.1.40342kr.701.71
1.000kr.1.26086kr.1,260.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.07968kr.3,239.04
6.000kr.0.98840kr.5,930.40
9.000kr.0.94188kr.8,476.92
15.000kr.0.88961kr.13,344.15
21.000kr.0.85866kr.18,031.86
30.000kr.0.82858kr.24,857.40
75.000kr.0.81500kr.61,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750