Direct

NZX7V5C,133 | |
|---|---|
DigiKey Part Number | 1727-4755-1-ND - Cut Tape (CT) 1727-4755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5C,133 |
Description | DIODE ZENER 7.5V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX7V5X,133 | Nexperia USA Inc. | 99.896 | 1727-4756-1-ND | kr.1.14000 | Direct |
| BZX79C7V5 | onsemi | 0 | BZX79C7V5-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.12580 | kr.12,580.00 |
| Unit Price without VAT: | kr.0.12580 |
|---|---|
| Unit Price with VAT: | kr.0.15725 |



