NZX15X,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7.676
Unit Price: kr.1.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 14.72 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX15X,133

DigiKey Part Number
1727-4726-1-ND - Cut Tape (CT)
1727-4726-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX15X,133
Description
DIODE ZENER 14.72V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 14.72 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX15A,133Nexperia USA Inc.7.6761727-4724-1-NDkr.1.14000Direct
NZX15C,133Nexperia USA Inc.01727-4725-1-NDkr.1.14000Direct
BZX55C15onsemi0BZX55C15-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
Tape & Box (TB)
QuantityUnit PriceExt Price
100.000kr.0.12580kr.12,580.00
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000