
NZX15A,133 | |
|---|---|
DigiKey Part Number | 1727-4724-1-ND - Cut Tape (CT) 1727-4724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX15A,133 |
Description | DIODE ZENER 14.4V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 14.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.58620 | kr.29.31 |
| 100 | kr.0.50820 | kr.50.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21844 | kr.2,184.40 |
| 20.000 | kr.0.19676 | kr.3,935.20 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

