
NXS0506GUX | |
|---|---|
DigiKey Part Number | 1727-NXS0506GUXTR-ND - Tape & Reel (TR) 1727-NXS0506GUXCT-ND - Cut Tape (CT) 1727-NXS0506GUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0506GUX |
Description | IC XLTR VL BIDIR 16-XQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | NXS0506GUX Models |
Category | Voltage - VCCA 1.1 V ~ 1.95 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.7 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Data Rate 104Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-XFQFN |
Channels per Circuit 6 | Supplier Device Package 16-XQFN (1.8x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.25900 | kr.32.59 |
| 25 | kr.2.92400 | kr.73.10 |
| 100 | kr.2.56010 | kr.256.01 |
| 250 | kr.2.38664 | kr.596.66 |
| 500 | kr.2.28176 | kr.1,140.88 |
| 1.000 | kr.2.25045 | kr.2,250.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.06606 | kr.8,264.24 |
| 8.000 | kr.2.01796 | kr.16,143.68 |
| 12.000 | kr.1.99388 | kr.23,926.56 |
| 20.000 | kr.1.96718 | kr.39,343.60 |
| 28.000 | kr.1.95159 | kr.54,644.52 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |







