Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0506GU-Q100X

DigiKey Part Number
1727-NXS0506GU-Q100XTR-ND - Tape & Reel (TR)
1727-NXS0506GU-Q100XCT-ND - Cut Tape (CT)
1727-NXS0506GU-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0506GU-Q100X
Description
IC XLTR VL BIDIR 16-XQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.7 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Output Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
104Mbps
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Translator Type
Voltage Level
Grade
Automotive
Channel Type
Bidirectional
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
6
Package / Case
16-XFQFN
Voltage - VCCA
1.1 V ~ 1.95 V
Supplier Device Package
16-XQFN (1.8x2.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.69600kr.36.96
25kr.3.32720kr.83.18
100kr.2.92020kr.292.02
250kr.2.72568kr.681.42
500kr.2.60840kr.1,304.20
1.000kr.2.58799kr.2,587.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.36728kr.9,469.12
8.000kr.2.31350kr.18,508.00
12.000kr.2.28657kr.27,438.84
20.000kr.2.25675kr.45,135.00
28.000kr.2.23931kr.62,700.68
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000