
NXB0106PWJ | |
|---|---|
DigiKey Part Number | 1727-NXB0106PWJTR-ND - Tape & Reel (TR) 1727-NXB0106PWJCT-ND - Cut Tape (CT) 1727-NXB0106PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106PWJ |
Description | IC XLTR VL BIDIR 16-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 60Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.02500 | kr.40.25 |
| 50 | kr.3.36820 | kr.168.41 |
| 100 | kr.3.16370 | kr.316.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59780 | kr.6,494.50 |
| 5.000 | kr.2.52969 | kr.12,648.45 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |




