Parametric Equivalent

NXB0106PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NXB0106PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXB0106PW-Q100JCT-ND - Cut Tape (CT) 1727-NXB0106PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106PW-Q100J |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 60Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 60Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 1.2 V ~ 3.6 V | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXB0106PWJ | Nexperia USA Inc. | 2.654 | 1727-NXB0106PWJCT-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.23840 | kr.80.96 |
| 100 | kr.2.83970 | kr.283.97 |
| 250 | kr.2.64988 | kr.662.47 |
| 500 | kr.2.53536 | kr.1,267.68 |
| 1.000 | kr.2.51235 | kr.2,512.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34174 | kr.5,854.35 |
| 5.000 | kr.2.28180 | kr.11,409.00 |
| 7.500 | kr.2.25179 | kr.16,888.43 |
| 12.500 | kr.2.21854 | kr.27,731.75 |
| 17.500 | kr.2.19911 | kr.38,484.43 |
| 25.000 | kr.2.18042 | kr.54,510.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |












