PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3008NBKS,115

DigiKey Part Number
1727-1221-2-ND - Tape & Reel (TR)
1727-1221-1-ND - Cut Tape (CT)
1727-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBKS,115
Description
MOSFET 2N-CH 30V 0.35A 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 350mA 445mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX3008NBKS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 15V
Power - Max
445mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95200kr.19.52
50kr.1.40540kr.70.27
100kr.1.22750kr.122.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68324kr.2,049.72
6.000kr.0.61806kr.3,708.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000